Wurth Elektronik IP67 Black Tactile Switch Tactile, 7 mm, SPST 50mA, 250 V ac, Surface
- RS 제품 번호:
- 274-3401
- 제조사 부품 번호:
- 430172085816
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-3401
- 제조사 부품 번호:
- 430172085816
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 7mm | |
| Width | 12mm | |
| Mount Type | Surface | |
| Actuator Style | Tactile | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP67 | |
| Series | WS-TASV | |
| Operating Force | 160g | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 7mm | ||
Width 12mm | ||
Mount Type Surface | ||
Actuator Style Tactile | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP67 | ||
Series WS-TASV | ||
Operating Force 160g | ||
Mechanical Life 500000Cycles | ||
The Wurth Elektronik top actuated surface mount tact switch with cover is made of stainless steel material and has a black frame color. The terminal is made up of copper alloy material.
Moisture sensitivity level 1
RoHS compliant
관련된 링크들
- Wurth Elektronik IP67 Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 Grey Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 Black Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 Black Tactile Switch Tactile, 7 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 Black, Orange Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile, 3.8 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile, 2.3 mm, SPST 50mA, 250 V ac, Surface