Wurth Elektronik IP67 White Tactile Switch Round, 8 mm, SPST 50mA, 250 V ac 12 V dc, Panel
- RS 제품 번호:
- 254-1803
- Distrelec 제품 번호:
- 304-33-220
- 제조사 부품 번호:
- 431471031826
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 10 units)*
₩5,780.00
재고있음
- 추가로 2026년 11월 23일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 10 - 90 | ₩578.00 | ₩5,780.00 | - |
| 100 - 240 | ₩550.00 | ₩5,500.00 | 4% |
| 250 - 490 | ₩526.00 | ₩5,260.00 | 8% |
| 500 - 990 | ₩492.00 | ₩4,920.00 | 14% |
| 1000 + | ₩472.00 | ₩4,720.00 | 18% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-1803
- Distrelec 제품 번호:
- 304-33-220
- 제조사 부품 번호:
- 431471031826
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Push-Push | |
| Actuator Colour | White | |
| Length | 6.1mm | |
| Actuator Length | 8mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Panel | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Round | |
| Actuator Orientation | Straight | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS, REACH, IEC | |
| Series | WS | |
| IP Rating | IP67 | |
| Operating Force | 260g | |
| Height | 3.1mm | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Push-Push | ||
Actuator Colour White | ||
Length 6.1mm | ||
Actuator Length 8mm | ||
Width 6.2mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Panel | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 12V dc | ||
Actuator Style Round | ||
Actuator Orientation Straight | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS, REACH, IEC | ||
Series WS | ||
IP Rating IP67 | ||
Operating Force 260g | ||
Height 3.1mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CN
The Wurths offers a WS-TASV series of tactile switches which is made up of LCP material and characterized by performance stability and long lifetime. All metal elements are corrosion resistant with an operating temperature of -40 °C to +85°C.
Actuator colour is white
Operation force is 260 g
Height is 3.1 mm
관련된 링크들
- Wurth Elektronik IP67 White Tactile Switch Round, 8 mm, SPST 50mA, 250 V ac 12 V dc, Panel
- Wurth Elektronik IP67 White Tactile Switch Round, 8.35 mm, SPST 50mA, 250 V ac 12 V dc, Through Hole
- Wurth Elektronik IP67 White Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile, 3.8 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile, 2.3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile, 4.5 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 Black Tactile Switch Round, 8 mm, SPST 50mA, 250 V ac 12 V dc, PCB
- Wurth Elektronik White Tactile Switch Round, 1.9 mm, NO 50mA, 250 V 32 V, Surface Mount