Wurth Elektronik IP67 White Tactile Switch Plunger, 2.5 mm, SPST 50mA, 250 V ac 16 V dc, Surface
- RS 제품 번호:
- 254-1807
- 제조사 부품 번호:
- 434123025826
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 2900 units)*
₩1,925,600.00
일시적 품절
- 2027년 2월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2900 + | ₩664.00 | ₩1,923,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-1807
- 제조사 부품 번호:
- 434123025826
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Push-Push | |
| Actuator Colour | White | |
| Actuator Length | 2.5mm | |
| Length | 4.6mm | |
| Width | 3.2mm | |
| Illuminated | No | |
| Actuator Orientation | Straight | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 16V dc | |
| Mount Type | Surface | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Series | WS | |
| Standards/Approvals | IEC, JEDEC, REACH, RoHS | |
| IP Rating | IP67 | |
| Operating Force | 260g | |
| Height | 2.5mm | |
| Mechanical Life | 50000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Push-Push | ||
Actuator Colour White | ||
Actuator Length 2.5mm | ||
Length 4.6mm | ||
Width 3.2mm | ||
Illuminated No | ||
Actuator Orientation Straight | ||
Actuator Style Plunger | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 16V dc | ||
Mount Type Surface | ||
Switch Configuration On-Off | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Series WS | ||
Standards/Approvals IEC, JEDEC, REACH, RoHS | ||
IP Rating IP67 | ||
Operating Force 260g | ||
Height 2.5mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- CN
The Wurths offers a WS-TASV series of j-bend SMT tact switch with a silver terminal plating which is made up of PA46 material. It is characterized by performance stability and long life time. All metal elements are corrosion resistant. Polyimide tape or silicone rubber protect the switch even in tough environments.
Full load life cycle test
Operation force is 260 g
Tight tolerance due to automated production
Corrosion resistant metal elements
High durability
IP67 protection
관련된 링크들
- Wurth Elektronik IP67 White Tactile Switch Plunger, 2.5 mm, SPST 50mA, 250 V ac 16 V dc, Surface
- Wurth Elektronik IP67 White Tactile Switch Plunger, 1.35 mm, SPST 50mA, 250 V ac 12 V dc, Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile, 3.8 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile, 2.3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile, 4.5 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik White Tactile Switch Tactile, 1.5 mm, SPST 50mA 12 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile, 2.6 mm, SPST 50mA 12 V dc, Surface