- RS 제품 번호:
- 254-1813
- 제조사 부품 번호:
- 434331013822
- 제조업체:
- Wurth Elektronik
999999999 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(3500개가 1릴안에)
₩510.57
수량 | 한팩당 | Per Reel* |
---|---|---|
3500 + | ₩510.57 | ₩1,785,185.255 |
*다른 단위에 대한 가격 표시
- RS 제품 번호:
- 254-1813
- 제조사 부품 번호:
- 434331013822
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Wurths offers a WS-TASU series of SMT tact switch with a silver terminal plating which is made up of PA46 material. It is characterized by performance stability and long life time. All metal elements are corrosion resistant. Polyimide tape or silicone rubber protect the switch even in tough environments.
Full load life cycle test
Operation force is 220 g
Tight tolerance due to automated production
Corrosion resistant metal elements
High durability
IP67 protection
Operation force is 220 g
Tight tolerance due to automated production
Corrosion resistant metal elements
High durability
IP67 protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | On-Off |
Actuator Length | 1.35mm |
Actuator Colour | White |
Actuator Type | Plunger |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |