TE Connectivity Black Tactile Switch Round, SPST 50mA 12 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 ₩1,800.00 할인 받기

View bulk pricing options

Subtotal (1 tape of 10 units)*

₩12,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
절감
10 - 40₩1,232.00₩12,320.00-
50 - 90₩1,196.00₩11,960.00₩1,800.00
100 - 490₩1,160.00₩11,600.00₩7,200.00
500 - 990₩1,126.00₩11,260.00₩53,000.00
1000 +₩1,106.00₩11,060.00₩126,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
239-5699
제조사 부품 번호:
USLPT3026EL2TR
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

(On)-Off

Actuator Colour

Black

Illuminated

No

Contact DC Voltage

12V dc

Mount Type

Surface

Actuator Orientation

Vertical

Minimum Operating Temperature

-40°C

Actuator Style

Round

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Series

USL

Standards/Approvals

RoHS

Height

400μm

Operating Force

160g

COO (Country of Origin):
CN
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default ’off’ position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.

EU RoHS compliant

EU ELV compliant

EU REACH Regulation (EC) compliant

관련된 링크들