TE Connectivity IPX7 Black Tactile Switch Rocker, 2.6 mm, SPST 20mA 15 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
223-4098
제조사 부품 번호:
USLPT2616CT2TR
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Colour

Black

Length

2.6mm

Actuator Length

2.6mm

Width

1.6mm

Illuminated

No

Mount Type

Surface

Actuator Orientation

Vertical

Actuator Style

Rocker

Minimum Operating Temperature

-40°C

Contact DC Voltage

15V dc

Maximum Operating Temperature

85°C

Switch Contact Current

20mA

Standards/Approvals

RoHS

Series

USLPT

IP Rating

IPX7

Operating Force

1.57N

Height

500μm

Mechanical Life

200000Operations

COO (Country of Origin):
CN
The TE Connectivity USLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -40° C to +85° C.

Compact size

Extended operating life

Ultra-low profile

관련된 링크들