TE Connectivity Black Tactile Switch Rocker, 2.6 mm, SPST 20mA 15 V dc, Surface
- RS 제품 번호:
- 223-4107
- 제조사 부품 번호:
- USLPT3737AL2TR
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
6000개 더 담고 ₩72,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 3000 units)*
₩1,098,000.00
일시적 품절
- 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 3000 - 3000 | ₩366.00 | ₩1,095,600.00 | - |
| 6000 - 27000 | ₩354.00 | ₩1,063,200.00 | ₩72,000.00 |
| 30000 + | ₩344.00 | ₩1,031,400.00 | ₩660,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-4107
- 제조사 부품 번호:
- USLPT3737AL2TR
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Switch Operation | On-Off | |
| Actuator Colour | Black | |
| Length | 3.7mm | |
| Actuator Length | 2.6mm | |
| Width | 3.7mm | |
| Illuminated | No | |
| Actuator Orientation | Vertical | |
| Mount Type | Surface | |
| Contact DC Voltage | 15V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 20mA | |
| Series | USLPT | |
| Standards/Approvals | RoHS | |
| Height | 300μm | |
| Operating Force | 1.57N | |
| Mechanical Life | 200000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Switch Operation On-Off | ||
Actuator Colour Black | ||
Length 3.7mm | ||
Actuator Length 2.6mm | ||
Width 3.7mm | ||
Illuminated No | ||
Actuator Orientation Vertical | ||
Mount Type Surface | ||
Contact DC Voltage 15V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 20mA | ||
Series USLPT | ||
Standards/Approvals RoHS | ||
Height 300μm | ||
Operating Force 1.57N | ||
Mechanical Life 200000Operations | ||
- COO (Country of Origin):
- CN
The TE Connectivity USLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -40° C to +85° C.
Compact size
Extended operating life
Ultra-low profile
관련된 링크들
- TE Connectivity Black Tactile Switch Rocker, 2.6 mm, SPST 20mA 15 V dc, Surface
- TE Connectivity Black Tactile Switch Top, SPST 50mA, Surface
- TE Connectivity IPX7 Black Tactile Switch Rocker, 2.6 mm, SPST 20mA 15 V dc, Surface
- TE Connectivity Black Tactile Switch Round, SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Round, SPST 50mA 12 V dc, Surface
- TE Connectivity Black Tactile Switch Top, SPST 50mA 12 V dc, Surface
- TE Connectivity Silver Tactile Switch Rocker, 5.2 mm, SPST 50mA 12 V dc, Surface
- Wurth Elektronik Yellow Tactile Switch Tactile, SPST 20mA 15 V dc, Surface