Panasonic White Tactile Switch Push Plate, 3.8 mm, SPST 20mA, Surface
- RS 제품 번호:
- 238-3768
- 제조사 부품 번호:
- EVQQ2P02W
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 10 units)*
₩3,540.00
일시적 품절
- 750 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 10 - 90 | ₩354.00 | ₩3,540.00 |
| 100 - 240 | ₩342.00 | ₩3,420.00 |
| 250 - 490 | ₩332.00 | ₩3,320.00 |
| 500 - 990 | ₩314.00 | ₩3,140.00 |
| 1000 + | ₩298.00 | ₩2,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-3768
- 제조사 부품 번호:
- EVQQ2P02W
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | J Bend | |
| Switch Operation | Push-On | |
| Actuator Colour | White | |
| Actuator Length | 3.8mm | |
| Illuminated | No | |
| Actuator Orientation | Straight | |
| Actuator Style | Push Plate | |
| Mount Type | Surface | |
| Switch Contact Current | 20mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Operating Force | 1.6N | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type J Bend | ||
Switch Operation Push-On | ||
Actuator Colour White | ||
Actuator Length 3.8mm | ||
Illuminated No | ||
Actuator Orientation Straight | ||
Actuator Style Push Plate | ||
Mount Type Surface | ||
Switch Contact Current 20mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Operating Force 1.6N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- MY
The Panasonic square thin type SMD light touch switch has external dimensions 6.5 mm x 6.0 mm and height 1.8 mm. It has with or without ground terminal, height, operating force and overstroke travel. The operating switches for other electronic equipment, PC mouse, car audio system.
Travel type short push travel or overstroke travel
Type snap action/push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Operating temperature between –40 °C to +85 °C
관련된 링크들
- Panasonic White Tactile Switch Push Plate, 3.8 mm, SPST 20mA, Surface
- Panasonic White Tactile Switch Push Plate, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 3.8 mm, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 2.5 mm, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 0.7 mm, SPST 10 μA, 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 3.1 mm, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 2 mm, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 2.2 mm, SPST 20mA, Surface