Panasonic White Tactile Switch Push Plate, 3.8 mm, SPST 20mA 15 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
238-3759
제조사 부품 번호:
EVQQ2H02W
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

White

Actuator Length

3.8mm

Illuminated

No

Actuator Style

Push Plate

Contact DC Voltage

15V dc

Mount Type

Surface

Maximum Operating Temperature

70°C

Switch Contact Current

20mA

Series

EVQQ

Standards/Approvals

No

Height

2.5mm

COO (Country of Origin):
MY
The Panasonic square thin type SMD light touch switch has external dimensions 6.5 mm x 6.0 mm and height 1.8 mm. It has with or without ground terminal, height, operating force and overstroke travel. The operating switches for other electronic equipment, PC mouse, car audio system.

Travel type short push travel or overstroke travel

Type snap action/push-on type SPST

Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)

Operating temperature between –40 °C to +85 °C

관련된 링크들