Panasonic White Tactile Switch Push Plate, 2.2 mm, SPST 20mA, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
238-3695
제조사 부품 번호:
EVPAAQ02W
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

White

Actuator Length

2.2mm

Illuminated

No

Actuator Style

Push Plate

Actuator Orientation

Straight

Mount Type

Surface

Switch Contact Current

20mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Operating Force

3.5N

Height

1.7mm

Mechanical Life

500000Cycles

COO (Country of Origin):
JP
The Panasonic SMD light touch switch has 3.5 mm x 2.9 mm external dimensions and height 1.7 mm. It has high operating force 7 N max. The optional ground terminal.

Operation switches for portable electronic equipment's

Operating switches for keyless entry systems

Type snap action/push-on type SPST

Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)

Operating temperature has –40 °C to +85 °C

관련된 링크들