Nordic Semiconductor NRF52820-QDAA-R7 ARM Cortex M4 Wireless System On Chip SOC 40-Pin QFN
- RS 제품 번호:
- 201-7872
- 제조사 부품 번호:
- NRF52820-QDAA-R7
- 제조업체:
- Nordic Semiconductor
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 201-7872
- 제조사 부품 번호:
- NRF52820-QDAA-R7
- 제조업체:
- Nordic Semiconductor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nordic Semiconductor | |
| Product Type | Wireless System On Chip SOC | |
| Processing Unit | Microprocessor | |
| Technology | ARM Cortex M4 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Program Memory Size | 256kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of I/Os | 18 | |
| Data RAM Type | RAM | |
| Data RAM Size | 32kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | nRF52820 | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nordic Semiconductor | ||
Product Type Wireless System On Chip SOC | ||
Processing Unit Microprocessor | ||
Technology ARM Cortex M4 | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 40 | ||
Program Memory Size 256kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of I/Os 18 | ||
Data RAM Type RAM | ||
Data RAM Size 32kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series nRF52820 | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The nRF52820 System-on-Chip (SoC) is the 6th addition to the industry-leading nRF52 series. It augments the already extensive collection of wireless SoCs with a lower-end option with built-in USB and a fully-featured multiprotocol radio. The nRF52 series is truly the ideal platform for basing a product portfolio upon. The common hardware and software architecture results in excellent software portability, increasing software reusability and lowering time-to-market and development cost.
64 MHz Arm Cortex-M4
256 KB Flash + 32 KB RAM
Bluetooth Low Energy
Bluetooth mesh
Thread and ZigBee (802.15.4)
Ultra-low-power 2.4 GHz multiprotocol radio
12 Mbps Full Speed USB 2.0
Integrated DC/DC regulator
Extended temperature range: -40°C to +105°C
1.7-5.5 V supply voltage range
관련된 링크들
- Nordic Semiconductor ARM Cortex M4 Wireless System On Chip SOC 40-Pin QFN
- Nordic Semiconductor NRF8001-R2Q32-T System On Chip SOC 32-Pin QFN
- Nordic Semiconductor NRF51422-QFAC-T, Bluetooth System On Chip SOC for Active RFID, Audience Response Systems,
- Nordic Semiconductor nRF52840 SoC nRF52840 Bluetooth Development Kit for NRF52840 SoC 2.4 GHz NRF52840-DK
- Nordic Semiconductor NRF51822-QFAC-T Bluetooth Smart Bluetooth SoC 48-Pin QFN
- Nordic Semiconductor NRF51422-QFAA-T Bluetooth Smart Bluetooth SoC 48-Pin QFN
- Nordic Semiconductor NRF51822-QFAA-T Bluetooth Smart Bluetooth SoC 48-Pin QFN
- Nordic Semiconductor nRF52832 SoC nRF52810, nRF52832 Bluetooth Development Kit for nRF52832 and nRF52810 SoC 2.4 GHz