Nordic Semiconductor nRF52832 SoC nRF52810, nRF52832 Bluetooth Development Kit for nRF52832 and nRF52810 SoC 2.4 GHz

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩102,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 46 개 단위 배송
  • 추가로 2026년 11월 25일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩102,260.00
5 +₩99,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-3538
Distrelec 제품 번호:
304-11-821
제조사 부품 번호:
nRF52-DK
제조업체:
Nordic Semiconductor
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nordic Semiconductor

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

RF Technology

Bluetooth

For Use With

nRF52832 and nRF52810 SoC

Featured Device

nRF52810, nRF52832

Kit Name

nRF52832 SoC

Maximum Frequency

2.4GHz

Standards/Approvals

RoHS

Nordic Semiconductor Bluetooth Development Kit


The Nordic Semiconductor Bluetooth Development Kit facilitates development exploiting all features of the nRF52810 and the nRF52832 SoCs. It includes an NFC antenna that quickly enables utilization of the NFC-A tag peripheral on the nRF52832. The kit gives access to all I/Os and interfaces via edge connectors and has 4 LEDs and 4 user-programmable buttons. The kit is compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible with this standard. It comes with an on-board SEGGER J-Link debugger allowing programming and debugging both the onboard SoC and external SoCs through the debug out the header. It can be powered by USB or by an external source, but also includes a CR2032 battery holder, enabling in-field testing of prototypes.

Features and Benefits


Affordable, rapid prototyping and development solution for the nRF52810 and nRF52832 SoCs

All I/Os and interfaces are available via connectors

Arduino Uno Rev. 3 compatible for use with 3rd party shields

Coin-cell battery holder

Connector for external NFC antenna

Connector for RF measurements

Integrated 2.4 GHz PCB antenna

NFC antenna

Pins for power consumption measurements

Segger J-Link OB programming/debugging supported

Support for programming/debugging of external boards

Supports Bluetooth LE, Bluetooth mesh, ANT and 2.4 GHz proprietary development

Voltage of 1.7V and 3.6 V supplied from the battery, USB or external

Applications


A4WP wireless charging

Appcessories

Beacons

Desktop peripherals

Industrial sensors

Internet of Things (IoT)

Lighting

Remote controls

Smarthome sensors

Smartwatch

Sports & medical

Toys

Wearables

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들