STMicroelectronics BLUENRG-248S Bluetooth System-On-Chip 48-Pin QFN-48

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩6,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2,991 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
330-312
제조사 부품 번호:
BLUENRG-248S
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

System-On-Chip

Processing Unit

Bluetooth

Technology

Bluetooth

Mount Type

Surface

Package Type

QFN-48

Pin Count

48

Clock Frequency

32.768MHz

Program Memory Size

256kB

Program Memory Type

FLASH

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Number of I/Os

26

Data RAM Type

SRAM

Data RAM Size

24kB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

850μm

Width

6mm

Standards/Approvals

Bluetooth v5.2, FCC CFR47 part 15, EN 300 440, ETSI EN 300 328, ARIB STD-T66

Length

6mm

Series

BlueNRG-2

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics Bluetooth Low Energy single-mode system-on-chip that complies with Bluetooth specifications, enhancing the award-winning BlueNRG network processor by allowing the embedded Cortex M0 to run user application code. It includes 256 kB of programming Flash memory, 24 kB of static RAM with retention (two 12 kB banks), and standard communication interfaces like SPI, UART, and I²C. It also features multifunction timers, a watchdog, RTC, and a DMA controller. An ADC interfaces with analog sensors and reads the integrated battery voltage sensor, while a digital filter processes a PDM stream.

16 or 32 MHz crystal oscillator

32 kHz crystal oscillator

32 kHz ring oscillator

Battery voltage and temperature sensors

Up to +8 dBm available output power (at antenna connector)

Excellent RF link budget (up to 96 dB)

Accurate RSSI to allow power control

관련된 링크들