STMicroelectronics Evaluation Platform Based On the BlueNRG-355MC System-On-Chip BlueNRG-355MC Bluetooth Bluetooth for

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩179,520.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 18 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 4₩179,520.00
5 +₩174,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-6057
제조사 부품 번호:
STEVAL-IDB011V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Kit Classification

Bluetooth

Product Type

Communication & Wireless Development Tool

RF Technology

Bluetooth

Technology

Bluetooth

For Use With

PC

Featured Device

BlueNRG-355MC

Kit Name

Evaluation Platform Based On the BlueNRG-355MC System-On-Chip

Maximum Frequency

64MHz

Standards/Approvals

RoHS

The STMicroelectronics STEVAL-IDB011V1 evaluation platform is designed to help you develop and test Bluetooth® low energy applications using the low power BlueNRG-LP system-on-chip in combination with inertial and environmental MEMS sensors and digital MEMS microphone, and various interface buttons and LEDs.

Bluetooth® low energy evaluation board based on the BlueNRG-LP Bluetooth low energy system-on-chip (QFN48 package)

Associated BlueNRG-LP development kit SW package (STSW-BNRGLP-DK)

including firmware and documentation

Up to +8 dBm programmable output power (at antenna connector)

Excellent receiver sensitivity (-96 dBm @1 Mbps, -103 dBm @125 bps long range)

관련된 링크들