TDK-Lambda, CPFE1000FI-48 Switching Power Supply 48V dc, 1 kW 370 V dc, 265V ac
- RS 제품 번호:
- 918-2000
- 제조사 부품 번호:
- CPFE1000FI-48
- 제조업체:
- TDK-Lambda
Subtotal (1 unit)*
₩2,062,600.00
일시적 품절
- 2027년 6월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,062,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 918-2000
- 제조사 부품 번호:
- CPFE1000FI-48
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 1kW | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 21A | |
| Maximum Operating Temperature | 85°C | |
| Width | 107mm | |
| Standards/Approvals | IEC/UL/CSA/EN 62368-1, IEC 61000-4-8 (lv 4), IEC 61000-4-6 (lv 3), EN 55022-B, IEC 61000-4-2 (lv 2, 3), IEC 61000-4-3 (lv3), IEC 61000-4-4 (lv 3), CE, IEC 61000-4-5 (lv 3, 4), FCC-B, IEC 61000-4-11 | |
| Weight | 1.2kg | |
| Length | 254mm | |
| Depth | 40mm | |
| Maximum Input Voltage | 370V dc, 265V dc | |
| Efficiency | 86% | |
| Series | CPFE1000FI | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 21A | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 1kW | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 21A | ||
Maximum Operating Temperature 85°C | ||
Width 107mm | ||
Standards/Approvals IEC/UL/CSA/EN 62368-1, IEC 61000-4-8 (lv 4), IEC 61000-4-6 (lv 3), EN 55022-B, IEC 61000-4-2 (lv 2, 3), IEC 61000-4-3 (lv3), IEC 61000-4-4 (lv 3), CE, IEC 61000-4-5 (lv 3, 4), FCC-B, IEC 61000-4-11 | ||
Weight 1.2kg | ||
Length 254mm | ||
Depth 40mm | ||
Maximum Input Voltage 370V dc, 265V dc | ||
Efficiency 86% | ||
Series CPFE1000FI | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
Output Current 21A | ||
- COO (Country of Origin):
- MY
TDK Lambda 720 to 1000W Switch Mode Power Supply, CPFE Series
Broad range of conduction cooled power supplies from TDK-Lambda, ideally suited to harsh environments where fans would not be permitted.
This highly efficient range of compact packaged power supplies are available in both U-Channel & PCB mounting options to ensure that your application is covered.
Installation for the CPFE1000FI series is simple thanks to the standard I2C interface allowing remote monitoring & interrogation of processes and performance, reducing downtime & increasing efficiency.
Overtemperature protection within the CPFE1000FI series coupled with and auto-recovery function provides added application safety.
The TDK-Lambda CPFE1000FI series is compatible in a wide variety of applications, such as industrial process automation, broadcasting equipment, renewable energy & LED displays & signage.
Switch Mode - TDK-Lambda
Standards
MIL-STD-810F, UL60950-1, EN60950-1, IEC6100-4-2 & CE Standards
관련된 링크들
- TDK-Lambda, CPFE1000FI-28 Switching Power Supply 28V dc, 1 kW 370 V dc, 265V ac
- TDK-Lambda, CPFE1000FI-28/C Switching Power Supply 28V dc, 1 kW 370 V dc, 265V ac
- TDK-Lambda, CPFE1000FI-12/C Switching Power Supply 12V dc, 720 W 370 V dc, 265V ac
- TDK-Lambda, LS25-48 Switching Power Supply 48V dc, 25 W 370 V dc, 265V ac
- TDK-Lambda, HWS300-48 Switching Power Supply 48V dc, 336 W 370 V dc, 265V ac
- TDK-Lambda, HWS600-48 Switching Power Supply 48V dc, 624 W 370 V dc, 265V ac
- TDK-Lambda, HWS30A-48 Switching Power Supply 48V dc, 30 W 370 V dc, 265V ac
- TDK-Lambda, HWS15A-48 Switching Power Supply 48V dc, 15 W 370 V dc, 265V ac