TDK-Lambda, CPFE1000FI-12/C Switching Power Supply 12V dc, 720 W 370 V dc, 265V ac

대량 구매 할인 받기

10개 더 담고 ₩624,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩2,082,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩2,082,140.00-
10 - 49₩2,019,660.00₩624,800.00
50 +₩1,959,100.00₩6,152,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-2003
제조사 부품 번호:
CPFE1000FI-12/C
제조업체:
TDK-Lambda
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

720W

Minimum Operating Temperature

-40°C

SMPS Output Current

60A

Maximum Operating Temperature

85°C

Width

112mm

Weight

1.2kg

Length

254mm

Depth

44mm

Standards/Approvals

IEC 61000-4-8 (lv 4), CE, IEC/UL/CSA/EN 62368-1, IEC 61000-4-5 (lv 3, 4), IEC 61000-4-11, IEC 61000-4-6 (lv 3), FCC-B, IEC 61000-4-4 (lv 3), IEC 61000-4-3 (lv3), EN 55022-B, IEC 61000-4-2 (lv 2, 3)

Efficiency

81%

Series

CPFE1000FI

Maximum Input Voltage

370V dc, 265V dc

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

60A

COO (Country of Origin):
MY

TDK Lambda 720 to 1000W Switch Mode Power Supply, CPFE Series


Broad range of conduction cooled power supplies from TDK-Lambda, ideally suited to harsh environments where fans would not be permitted.

This highly efficient range of compact packaged power supplies are available in both U-Channel & PCB mounting options to ensure that your application is covered.

Installation for the CPFE1000FI series is simple thanks to the standard I2C interface allowing remote monitoring & interrogation of processes and performance, reducing downtime & increasing efficiency.

Overtemperature protection within the CPFE1000FI series coupled with and auto-recovery function provides added application safety.

The TDK-Lambda CPFE1000FI series is compatible in a wide variety of applications, such as industrial process automation, broadcasting equipment, renewable energy & LED displays & signage.

Switch Mode - TDK-Lambda


Standards

MIL-STD-810F, UL60950-1, EN60950-1, IEC6100-4-2 & CE Standards

관련된 링크들