TDK-Lambda, HWS600-48 Switching Power Supply 48V dc, 624 W 370 V dc, 265V ac
- RS 제품 번호:
- 177-832
- Distrelec 제품 번호:
- 304-10-073
- 제조사 부품 번호:
- HWS600-48
- 제조업체:
- TDK-Lambda
대량 구매 할인 받기
10개 더 담고 ₩224,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩748,060.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 5 개 단위 배송
- 추가로 2027년 4월 20일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩748,060.00 | - |
| 10 - 49 | ₩725,620.00 | ₩224,400.00 |
| 50 + | ₩703,840.00 | ₩2,211,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-832
- Distrelec 제품 번호:
- 304-10-073
- 제조사 부품 번호:
- HWS600-48
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 624W | |
| Minimum Operating Temperature | -10°C | |
| SMPS Output Current | 13A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 3.94in | |
| Standards/Approvals | CE, EN 50178, EN 55011 / EN 55022, FCC VCC, HWS1500: Class A, IEC 61000-4-2, IEC/EN/UL/CSA 60950-1 and 62368-1, UL 508, SEMI-F47 | |
| Width | 3.23in | |
| Weight | 1.6kg | |
| Length | 6.5in | |
| Efficiency | 85% | |
| Series | HWS | |
| Maximum Input Voltage | 370V dc, 265V dc | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 13A | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 624W | ||
Minimum Operating Temperature -10°C | ||
SMPS Output Current 13A | ||
Maximum Operating Temperature 70°C | ||
Depth 3.94in | ||
Standards/Approvals CE, EN 50178, EN 55011 / EN 55022, FCC VCC, HWS1500: Class A, IEC 61000-4-2, IEC/EN/UL/CSA 60950-1 and 62368-1, UL 508, SEMI-F47 | ||
Width 3.23in | ||
Weight 1.6kg | ||
Length 6.5in | ||
Efficiency 85% | ||
Series HWS | ||
Maximum Input Voltage 370V dc, 265V dc | ||
Minimum Input Voltage 85V ac | ||
Output Current 13A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MY
TDK-Lambda Switch Mode Power Supply
The TDK-Lambda HWS series 624W rated switch mode power supply with a single output has an output current rating of 13A at 48VDC. It has a universal input supply voltage rating from 85VAC to 265VAC and 120VDC to 330VDC.
Note:
Peak load current for 10 seconds (maximum) ON time, 35% duty cycle. The de-rate output above 50°C. The depth excludes terminal block/connectors.
Features and Benefits
Adjustable output voltage (±20%)
Built-in fan on 300W to1500W types
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Designed for high reliability and long product lifecycle
Easy installation
Exceptionally compact, requires typically 50% less space than previous generation products
LED indicator for power ON
Overvoltage and over current protection
Screw terminals
Certifications
CSA 60950-1
EN 50178
EN 55022-B
EN 60950-1
EN 61000-3-2 (power factor correction)
FCC class B
UL 60950-1
UL508
관련된 링크들
- TDK-Lambda, HWS300-48 Switching Power Supply 48V dc, 336 W 370 V dc, 265V ac
- TDK-Lambda, HWS30A-48 Switching Power Supply 48V dc, 30 W 370 V dc, 265V ac
- TDK-Lambda, HWS15A-48 Switching Power Supply 48V dc, 15 W 370 V dc, 265V ac
- TDK-Lambda, HWS1500-48 Switching Power Supply 48V dc, 1.5 kW 370 V dc, 265V ac
- TDK-Lambda, HWS100A-48 Switching Power Supply 48V dc, 100 W 370 V dc, 265V ac
- TDK-Lambda, HWS50A-48/A Switching Power Supply 48V dc, 50 W 370 V dc, 265V ac
- TDK-Lambda, HWS15A-48/A Switching Power Supply 48V dc, 15 W 370 V dc, 265V ac
- TDK-Lambda, HWS150A-48/A Switching Power Supply 48V dc, 150 W 370 V dc, 265V ac