Siemens 3VA9 Door Mounted Rotary Operator
- RS 제품 번호:
- 263-549
- 제조사 부품 번호:
- 3VA9677-0FK33
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,111,400.00
제조사가 재고 비축중
- 2026년 10월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,111,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-549
- 제조사 부품 번호:
- 3VA9677-0FK33
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Door Mounted Rotary Operator | |
| Series | 3VA9 | |
| Operating Voltage | 24V | |
| Colour | Grey | |
| IP Rating | IP65 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Door Mounted Rotary Operator | ||
Series 3VA9 | ||
Operating Voltage 24V | ||
Colour Grey | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Siemens Door mounted rotary operator is designed to enhance operational efficiency across various applications. Equipped with standard NEMA ratings, it ensures reliable performance in diverse environments. This product seamlessly integrates a door interlock feature, providing secure operation alongside a 24 V DC lighting kit.
Compatible with multiple models for versatile use
Robust construction guarantees long lasting performance
IP65 protection class provides resistance against dust and water ingress
Marine and shipping certifications affirm product reliability
관련된 링크들
- Siemens 3VA9 Door Mounted Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- Siemens 3VW9727 Door Mounted Rotary Operator
- Siemens 3VA9 Rotary Operator
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens 3VA9 Front Rotary Operator
- Siemens Support for use with Door Mounted Rotary Operator 3VA20/21/22
- Siemens Support for use with Door Mounted Rotary Operator 3VA13/14, 3VA23/24