Subtotal (1 unit)*
₩1,591,580.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,591,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-629
- 제조사 부품 번호:
- 3VA9677-0EK21
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Front Rotary Operator | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3VA9 | |
| Colour | Grey | |
| IP Rating | IP30 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Front Rotary Operator | ||
Product Type Switch Disconnector Accessory | ||
Series 3VA9 | ||
Colour Grey | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- CN
The Siemens Front mounted rotary operator is engineered for ease of use, particularly in environments where functionality and safety are paramount. With a robust design that includes a reliable door interlock, this operator ensures adherence to IEC standards, offering both IP30 and IP40 degrees of protection.
Manufactured to comply with stringent IEC standards for reliability
Includes features that enhance usability in various environments
Tested and certified for marine and shipping applications
관련된 링크들
- Siemens 3VA9 Front Rotary Operator
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens 3VA9 Door Mounted Rotary Operator
- Siemens 3VA9 Rotary Operator
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s