Subtotal (1 unit)*
₩715,800.00
제조사가 재고 비축중
- 2026년 10월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩715,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-400
- 제조사 부품 번호:
- 3VA9137-0EK13
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Front Mounted Rotary Operator | |
| Series | SENTRON | |
| Operating Voltage | 24V | |
| Colour | Grey | |
| IP Rating | IP30, IP40 | |
| Length | 95mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Front Mounted Rotary Operator | ||
Series SENTRON | ||
Operating Voltage 24V | ||
Colour Grey | ||
IP Rating IP30, IP40 | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens front-mounted rotary operator provides an efficient solution for controlling operations in various settings. Designed to comply with standards including IEC, this rotary operator ensures safety and reliability with its robust NEMA rating of 1.
Designed to meet robust safety standards for industrial environments
Compact dimensions facilitate easy integration into tight spaces
Offers protection against dust and confined water
관련된 링크들
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens 3VA9 Front Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm