Subtotal (1 unit)*
₩873,620.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩873,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-544
- 제조사 부품 번호:
- 3VA9137-0EK27
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Front Rotary Operator | |
| Series | 3VA9 | |
| Operating Voltage | 24V | |
| Colour | Yellow, Red | |
| IP Rating | IP30 | |
| Length | 95mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Front Rotary Operator | ||
Series 3VA9 | ||
Operating Voltage 24V | ||
Colour Yellow, Red | ||
IP Rating IP30 | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Front mounted rotary operator is designed specifically for emergency off applications, with an integrated door interlock to enhance safety within IEC IP30/40 environments. The operator provides a robust solution for applications requiring reliable operation while maintaining protection against dust and moisture.
Built to withstand various environmental conditions in industrial settings
Equipped with a door interlock for additional safety measures
Constructed to meet high IEC protection standards
관련된 링크들
- Siemens 3VA9 Front Rotary Operator
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens 3VA9 Rotary Operator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C