Subtotal (1 unit)*
₩490,020.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩490,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-371
- 제조사 부품 번호:
- 3VA9267-0EK25
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Front Mounted Rotary Operator | |
| Series | SENTRON | |
| Colour | Grey | |
| IP Rating | IP40, IP30 | |
| Length | 106mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Front Mounted Rotary Operator | ||
Series SENTRON | ||
Colour Grey | ||
IP Rating IP40, IP30 | ||
Length 106mm | ||
- COO (Country of Origin):
- DE
The Siemens front-mounted rotary operator is designed specifically for emergency off applications, ensuring safety and reliability in your systems. With an IP30/40 protection class, it is built to endure harsh environments while providing easy access for operation.
Durable construction ensures long-lasting performance in tough conditions
Compatible with a range of models
Backed by extensive certification and approvals for quality assurance
관련된 링크들
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s