Phoenix Contact, FLT-PLUS Lightning Arrester 440 V ac Maximum Voltage Rating 50kA Maximum Surge Current Lightning
- RS 제품 번호:
- 854-4927
- 제조사 부품 번호:
- 2800116
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 854-4927
- 제조사 부품 번호:
- 2800116
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Lightning Arrester | |
| Maximum Voltage Rating | 440 V ac | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 50kA | |
| Series | FLT-PLUS | |
| Length | 35.5mm | |
| Depth | 65.5mm | |
| Height | 150mm | |
| Dimensions | 35.5 x 65.5 x 150mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Lightning Arrester | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 50kA | ||
Series FLT-PLUS | ||
Length 35.5mm | ||
Depth 65.5mm | ||
Height 150mm | ||
Dimensions 35.5 x 65.5 x 150mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- IN
Type 1/Class I (lightning current arrester) with arc chopping spark gap, quenching plates for high follow current quenching capacity, 1-channel. Housing width: 35 mm (2 Div.)
High discharge capacity
1-channel
관련된 링크들
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating Lightning Arrester
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating 12.5 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning
- Phoenix Contact, FLT 60-400 Surge Arrester 230 V ac Maximum Voltage Rating 60kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 37.5 kA Maximum Surge Current Lightning
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 22.5 kA Maximum Surge Current Lightning
- Phoenix Contact Lightning Arrester 255V ac Maximum Voltage Rating 30 kA Maximum Surge Current Lightning Arrester