Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 22.5 kA Maximum Surge Current Lightning

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
249-2996
Distrelec 제품 번호:
303-10-579
제조사 부품 번호:
1168942
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Lightning Arrester

Suppressor Type

Lightning Arrester

Maximum Voltage

255V ac

Mount Type

DIN Rail

Maximum Surge Current

22.5kA

Packaging

1 pieces

Series

FLT-SEC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

220.7mm

Depth

104.4mm

Standards/Approvals

IEC 61643-11 2011, EN 61643-11 2012 + A11:2018

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact light grey RAL 7035, Type 1+2+3 combined lightning current and surge arresters in accordance with type 1/class I, for 3-phase power supply networks with combined N and PE (L1, L2, L3, PE, N). It is suitable for equipotential bonding in systems without external lightning protection with and without overhead line supply. It has 3 positions and it is used for mounting on 40 mm busbar systems.

Universal use – fits into every meter cabinet, regardless of manufacturer, with a narrow overall width of just 27 mm

Installation in the unmetered area with application rule VDE-AR-N 4100 compliance – confirmed through VDE approval

Mounts securely and without tools through a universal interlock on a 5 mm and 10 mm rail thickness

Integration into building technology systems with optional remote signalling module

관련된 링크들