Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 37.5 kA Maximum Surge Current Lightning

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
249-2998
Distrelec 제품 번호:
303-10-581
제조사 부품 번호:
1168946
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Lightning Arrester

Suppressor Type

Lightning Arrester

Maximum Voltage

255V ac

Mount Type

DIN Rail

Packaging

1 pieces

Maximum Surge Current

37.5kA

Series

FLT-SEC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61643-11 2012 + A11:2018, IEC 61643-11 2011

Depth

104.4mm

Height

220.7mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact light grey RAL 7035, Type 1+2+3 combined lightning current and surge arresters in accordance with type 1/class I, for 3-phase power supply networks with combined installed N and PE (L1, L2, L3, PE, N). It is suitable for lightning protection equipotential bonding in accordance with lightning protection levels III and IV. It has 3 positions and it is used for mounting on 40 mm busbar systems.

Universal use – fits into every meter cabinet, regardless of manufacturer, with a narrow overall width of just 27 mm

Installation in the unmetered area with application rule VDE-AR-N 4100 compliance – confirmed through VDE approval

Mounts securely and without tools through a universal interlock on a 5 mm and 10 mm rail thickness

Integration into building technology systems with optional remote signalling module

관련된 링크들