Bourns, 1840 Surge Protector 24V Maximum Voltage Rating 20 kA Maximum Surge Current Signal & Data Line Protector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩466,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩466,840.00
3 - 4₩456,560.00
5 +₩446,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
805-5137
제조사 부품 번호:
1840-24-A3
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Product Type

Surge Protector

Suppressor Type

Signal & Data Line Protector

Maximum Voltage

24V

Mount Type

DIN Rail

Maximum Surge Current

20kA

Series

1840

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Height

49.02mm

Standards/Approvals

IEC 61000-4-5

Length

83.31mm

Depth

18.8mm

Hazardous Area Certification

No

Bourns 1800 Series Signal and data line Protection Devices


Bourns1800 Series Signal and data line Protection Devices (SPD) have low peak clamping voltage even during severe current surges and the ability to repeatedly protect against high surge currents up to rated limits

1800 Series SPDs are convenient in mounting and grounding to any flat surface or to DIN-1 (TS-32) or DIN-3 (TS-35) rail

Cable shields are passed through and may be either grounded or arc-protected to ground

They have vibration-resistant screw-type clamp terminals and flame-resistant epoxy-filled housing

Applications include Computers, Data communication, Instrumentation, Broadcasting and Industrial controls

Surge Protection Devices, SPDs (DIN-rail)


Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

관련된 링크들