Dehn, VC Surge Protector 280V ac Maximum Voltage Rating 5 kA Maximum Surge Current Mains Protector
- RS 제품 번호:
- 786-9370
- 제조사 부품 번호:
- VC 280 2
- 제조업체:
- Dehn
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩92,380.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩92,380.00 | - |
| 5 + | ₩88,960.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 786-9370
- 제조사 부품 번호:
- VC 280 2
- 제조업체:
- Dehn
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dehn | |
| Product Type | Surge Protector | |
| Suppressor Type | Mains Protector | |
| Maximum Voltage | 280V ac | |
| Mount Type | Through Hole | |
| Maximum Surge Current | 5kA | |
| Series | VC | |
| Lead Pitch | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 15mm | |
| Length | 24mm | |
| Height | 32mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dehn | ||
Product Type Surge Protector | ||
Suppressor Type Mains Protector | ||
Maximum Voltage 280V ac | ||
Mount Type Through Hole | ||
Maximum Surge Current 5kA | ||
Series VC | ||
Lead Pitch 5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 15mm | ||
Length 24mm | ||
Height 32mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Dehn PCB Mounting Surge Arresters
Mains module with surge protection and floating break contact for installation into terminal equipment to be protected
Complete surge protective circuit for devices with a.c.voltage power supply
Floating remote signalling contact (break contact) with test option for fault indication
For installation onto printed circuit boards
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
관련된 링크들
- WJ Furse, ESP M1 Surge Suppressor Unit 280V Maximum Voltage Rating 80 kA Maximum Surge Current Mains Surge Protector
- WJ Furse, D1 Surge Arrester 280V Maximum Voltage Rating 80 kA Maximum Surge Current Mains Surge Protector
- WJ Furse, DS Surge Arrester 280V Maximum Voltage Rating 10 A Maximum Surge Current Mains Protector
- WJ Furse, D Surge Arrester 280V Maximum Voltage Rating 10 A Maximum Surge Current Mains Protector
- WJ Furse, DS Surge Arrester 280V Maximum Voltage Rating 32 A Maximum Surge Current Mains Protector
- WJ Furse, D Surge Arrester 280V Maximum Voltage Rating 32 A Maximum Surge Current Mains Protector
- Dehn, DRC Modular Surge Protector 350V dc Maximum Voltage Rating 1 A Maximum Surge Current Surge Monitor
- Dehn, BVT Surge Protector 35V dc Maximum Voltage Rating 2 kA Maximum Surge Current Lightning Arrester