Bourns, 1840 Surge Protector 12V Maximum Voltage Rating 20 kA Maximum Surge Current Signal & Data Line Protector
- RS 제품 번호:
- 805-5128
- 제조사 부품 번호:
- 1840-12-A3
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩331,860.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩331,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 805-5128
- 제조사 부품 번호:
- 1840-12-A3
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Product Type | Surge Protector | |
| Suppressor Type | Signal & Data Line Protector | |
| Maximum Voltage | 12V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 20kA | |
| Series | 1840 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-5 | |
| Length | 83.31mm | |
| Height | 48.51mm | |
| Depth | 18.8mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Product Type Surge Protector | ||
Suppressor Type Signal & Data Line Protector | ||
Maximum Voltage 12V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 20kA | ||
Series 1840 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-5 | ||
Length 83.31mm | ||
Height 48.51mm | ||
Depth 18.8mm | ||
Hazardous Area Certification No | ||
Bourns 1800 Series Signal and data line Protection Devices
Bourns1800 Series Signal and data line Protection Devices (SPD) have low peak clamping voltage even during severe current surges and the ability to repeatedly protect against high surge currents up to rated limits
1800 Series SPDs are convenient in mounting and grounding to any flat surface or to DIN-1 (TS-32) or DIN-3 (TS-35) rail
Cable shields are passed through and may be either grounded or arc-protected to ground
They have vibration-resistant screw-type clamp terminals and flame-resistant epoxy-filled housing
Applications include Computers, Data communication, Instrumentation, Broadcasting and Industrial controls
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
관련된 링크들
- Bourns, 1840 Surge Protector 12V Maximum Voltage Rating 20 kA Maximum Surge Current Signal & Data Line Protector
- Bourns, 1840 Surge Protector 24V Maximum Voltage Rating 20 kA Maximum Surge Current Signal & Data Line Protector
- Eaton, SLP Surge Suppressor Unit 18V Maximum Voltage Rating 20 kA Maximum Surge Current Signal & Data Line Protector
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 12.5 kA Maximum Surge Current Surge Arrester
- Dehn, VC Surge Protector 280V ac Maximum Voltage Rating 5 kA Maximum Surge Current Mains Protector
- Eaton, xPole Surge Protector 350V Maximum Voltage Rating 50 A Maximum Surge Current Surge Arrester
- Weidmüller, VSPC Surge Protector 28V Maximum Voltage Rating 10 kA Maximum Surge Current
- Bourns, 1500 Surge Protector 360V dc Maximum Voltage Rating 3 kA Maximum Surge Current Isolated Ethernet Protector