Phoenix Contact, SFP 1-20/230AC Surge Protector 264V ac Maximum Voltage Rating 10 kA Maximum Surge Current Surge
- RS 제품 번호:
- 802-8330
- Distrelec 제품 번호:
- 136-57-287
- 제조사 부품 번호:
- 2859987
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 802-8330
- Distrelec 제품 번호:
- 136-57-287
- 제조사 부품 번호:
- 2859987
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Surge Protection Device | |
| Product Type | Surge Protector | |
| Maximum Voltage | 264V ac | |
| Mount Type | DIN Rail, Screw | |
| Maximum Surge Current | 10kA | |
| Series | SFP 1-20/230AC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 112mm | |
| Standards/Approvals | IEC 61643-11, EN 61643-11 | |
| Depth | 79mm | |
| Height | 93mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Surge Protection Device | ||
Product Type Surge Protector | ||
Maximum Voltage 264V ac | ||
Mount Type DIN Rail, Screw | ||
Maximum Surge Current 10kA | ||
Series SFP 1-20/230AC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 112mm | ||
Standards/Approvals IEC 61643-11, EN 61643-11 | ||
Depth 79mm | ||
Height 93mm | ||
Hazardous Area Certification No | ||
Phoenix Contact Surge Protector, 10kA Surge Current, 230V AC Nominal Voltage - SFP 1-20/230AC - 2859987
Protect your equipment against sudden voltage spikes with this surge protector from Phoenix Contact. By blocking surge voltages up to 1kV and surge currents up to 10kA, the protector safeguards your hardware against power supply issues and lightning strikes.
For enhanced reliability, the device features an interference suppression filter that minimises disruption from EMI (electromagnetic interference). It emits a signal when it trips to alert you to potential hazards, making troubleshooting simple. The protector is designed for DIN rail mounting for ease of installation. It has a broad operating temperature range of -40°C to +70°C, making it suited to use in demanding environments.
• Meets EN 61643-11/A11 standards for reliable and effective protection against current surges
• Meets IEC 60664-1 standards for insulation coordination in low-voltage systems
• Accommodates conductors ranging in size from 28 to 16AWG for versatility
• IP20 (ingress protection) rating for protection against objects larger than 12mm in size
• Compact dimensions of 93 (height) x 112 (width) x 79mm (depth) to save space on the DIN rail
Phoenix Contact SFP TRAB EMC Filters
The Phoenix Contact SFP-TRAB series of EMC Filters have a combined protective circuit for absorbing transient surge voltages and high frequency interference voltages. This highly reliable series also features thermal monitoring of the protective circuit and disconnection status signal.
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
관련된 링크들
- Phoenix Contact, SFP 1-15/120AC Surge Protector 150V ac Maximum Voltage Rating 10 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-CP-N/PE-350-ST Surge Protector 264V ac Maximum Voltage Rating 40 kA Maximum Surge Current
- Dehn, VC Surge Protector 280V ac Maximum Voltage Rating 5 kA Maximum Surge Current Mains Protector
- RS PRO Surge Suppressor Unit 230V ac Maximum Voltage Rating 13.5 kA Maximum Surge Current Mains Protector
- Dehn, DR Modular Surge Protector 440V ac Maximum Voltage Rating 8 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL-MS 320/1+1 Surge Protector 415V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 25 kA Maximum Surge Current Lightning Arrester
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester