WJ Furse, DS Surge Arrester 280V Maximum Voltage Rating 10 A Maximum Surge Current Mains Protector

대량 구매 할인 받기

5개 더 담고 ₩77,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩633,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩633,340.00-
5 - 9₩617,760.00₩77,900.00
10 +₩601,780.00₩315,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-2706
제조사 부품 번호:
7TCA085460R0317 ESP 240DS-10A
제조업체:
WJ Furse
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WJ Furse

Product Type

Surge Arrester

Suppressor Type

Mains Protector

Maximum Voltage

280V

Mount Type

DIN Rail

Maximum Surge Current

10A

Series

DS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

36mm

Standards/Approvals

EN 61643-21, IEC 61643-21

Depth

75mm

Height

90mm

Hazardous Area Certification

IECEx

COO (Country of Origin):
GB

WJ Furse Power distribution systems enhanced surge protector - ESP-D/ DS Series


The D/ DS range offers a further enhanced series to the existing ESP range of mains protector range for specific systems, complementing the existing D1 Series.

Having a low let through voltage combined with the mains test Type 1, 2 and 3 to BS EN 61643, the D/ DS series is designed for use on low current single phase systems (up to 10A or 32A) to protect against transient over voltages on the mains supply, and offering an increased exposure level covering lighting protection zones (LPZ) 0 -3.

It also features a 3 way visual indication of protector status and advanced pre-failure warning, and remote indication facilities to a BMS via a volt-free contact. (DS Version)

Features and Benefits:


Combined type 1, 2 and 3 tested protector (to BS EN 61643)

Low let through voltages

Industry leading, enhanced protection to BS EN 62305

Compact DIN housing

3 way indication facility of protector status and advanced pre-failure warning

Remote indication facility (DS Version)

Protector’s offer repeated protection against transient over voltages

Applications:


The D/ DS range is for low current mains power supply applications, e.g. CCTV cameras, alarm panels, industrial battery chargers and telemetry equipment

Surge Protection Devices, SPDs (DIN-rail)


Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

관련된 링크들