Dehn, DRC Modular Surge Protector 350V dc Maximum Voltage Rating 1 A Maximum Surge Current Surge Monitor
- RS 제품 번호:
- 768-1823
- 제조사 부품 번호:
- DRC MCM XT
- 제조업체:
- Dehn
Subtotal (1 unit)*
₩1,164,220.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,164,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 768-1823
- 제조사 부품 번호:
- DRC MCM XT
- 제조업체:
- Dehn
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dehn | |
| Suppressor Type | Surge Monitor | |
| Product Type | Modular Surge Protector | |
| Maximum Voltage | 350V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 1A | |
| Packaging | 1 pieces | |
| Series | DRC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61010-1, ETSI EN 300 330-1 V1.7.1, 61000-6-2/4 | |
| Hazardous Area Certification | for use in non-hazardous atmospheres only | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dehn | ||
Suppressor Type Surge Monitor | ||
Product Type Modular Surge Protector | ||
Maximum Voltage 350V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 1A | ||
Packaging 1 pieces | ||
Series DRC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61010-1, ETSI EN 300 330-1 V1.7.1, 61000-6-2/4 | ||
Hazardous Area Certification for use in non-hazardous atmospheres only | ||
- COO (Country of Origin):
- DE
DEHN Data Signal Surge Arresters
DEHN data signal surge arresters for industrial process control circuits, the protection of the low voltage power supply and the I/O of PLC applications using sensors and transducers.
Combined lightning current and surge arresters for signal and data lines with one base design common to all Yellow line plugs
Activsense technology automatically detects the signal voltage from 0 to 180v and adapts the voltage protection level for optimal performance
Integrated LifeCheck monitoring function ensuring highest availability and rapid detection of damaged arrestors
Power protection unit for PLC DC power supply systems in a slim DIN housing
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
관련된 링크들
- Dehn, DR Modular Surge Protector 440V ac Maximum Voltage Rating 8 kA Maximum Surge Current Surge Arrester
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 25 kA Maximum Surge Current Lightning Arrester
- Dehn, DGA Modular Surge Protector 24V Maximum Voltage Rating 1.5 kA Maximum Surge Current Lightning Arrester
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Dehn, DGP Modular Surge Protector 255V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 500V Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester
- Dehn, DR Modular Surge Protector 255V ac/dc Maximum Voltage Rating 5 kA Maximum Surge Current Surge Arrester
- Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester