WJ Furse, ESP Q Surge Suppressor Unit 18.8V Maximum Voltage Rating 20 kA Maximum Surge Current 8 wire 15V Surge
- RS 제품 번호:
- 456-8207
- 제조사 부품 번호:
- 7TCA085400R0098 ESP 15Q
- 제조업체:
- WJ Furse
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩909,460.00
일시적 품절
- 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩909,460.00 | - |
| 5 - 9 | ₩886,700.00 | 2% |
| 10 - 24 | ₩864,560.00 | 4% |
| 25 - 49 | ₩842,940.00 | 7% |
| 50 + | ₩821,860.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 456-8207
- 제조사 부품 번호:
- 7TCA085400R0098 ESP 15Q
- 제조업체:
- WJ Furse
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WJ Furse | |
| Suppressor Type | 8 wire 15V Surge Protector | |
| Product Type | Surge Suppressor Unit | |
| Maximum Voltage | 18.8V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 20kA | |
| Series | ESP Q | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 180mm | |
| Length | 110mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014 | |
| Depth | 18mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WJ Furse | ||
Suppressor Type 8 wire 15V Surge Protector | ||
Product Type Surge Suppressor Unit | ||
Maximum Voltage 18.8V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 20kA | ||
Series ESP Q | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 180mm | ||
Length 110mm | ||
Standards/Approvals ANSI/ESD S20.20:2014 | ||
Depth 18mm | ||
Hazardous Area Certification No | ||
- ESP Q & TNQ Series Data Sheet
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- ABB IET Wiring Regulations BS 7671 18TH Edition
- COO (Country of Origin):
- GB
Quad 0.75A twisted-pair lightning surge arrestors
"4 pair enhanced surge protector suitable for twisted pair signalling applications
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
Space efficient
Sturdy, flame retardant, ABS housing
Built in DIN foot for top hat and G DIN connection for easy installation. Product can also be flat-mounted
Colour-coded terminals which can be removed for easy installation
Earthed via DIN rail or M5 stud"
Transient Voltage Suppressors (Data Lines)
Approvals
UK Oftel NS/G/1235/W/100025
관련된 링크들
- WJ Furse, ESP Q Surge Suppressor Unit 132V Maximum Voltage Rating 20 kA Maximum Surge Current 8 Wire 110V Surge
- WJ Furse, ESP Q Surge Suppressor Unit 37.8V Maximum Voltage Rating 20 kA Maximum Surge Current 8 Wire 30 V Surge
- WJ Furse, ESP E Surge Suppressor Unit 58V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP D/TN Surge Suppressor Unit 296V Maximum Voltage Rating 20 kA Maximum Surge Current Telephone Line
- WJ Furse, ESP SL Surge Suppressor Unit 16.7V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP SL Surge Suppressor Unit 7.79V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 7.79V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 36.7V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge