WJ Furse, ESP E Surge Suppressor Unit 7.79V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- RS 제품 번호:
- 456-8156
- 제조사 부품 번호:
- 7TCA085400R0084 ESP 06E
- 제조업체:
- WJ Furse
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩47,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩389,340.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩389,340.00 | - |
| 5 - 9 | ₩379,800.00 | ₩47,700.00 |
| 10 - 24 | ₩372,660.00 | ₩166,800.00 |
| 25 - 49 | ₩363,780.00 | ₩639,000.00 |
| 50 + | ₩352,900.00 | ₩1,822,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 456-8156
- 제조사 부품 번호:
- 7TCA085400R0084 ESP 06E
- 제조업체:
- WJ Furse
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WJ Furse | |
| Suppressor Type | Twisted Pair Surge Protector | |
| Product Type | Surge Suppressor Unit | |
| Maximum Voltage | 7.79V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 20kA | |
| Series | ESP E | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 54mm | |
| Length | 120mm | |
| Depth | 19mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WJ Furse | ||
Suppressor Type Twisted Pair Surge Protector | ||
Product Type Surge Suppressor Unit | ||
Maximum Voltage 7.79V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 20kA | ||
Series ESP E | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 54mm | ||
Length 120mm | ||
Depth 19mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- ESP E Series Data Sheet
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- ABB IET Wiring Regulations BS 7671 18TH Edition
- COO (Country of Origin):
- GB
Single 1.25A twisted-pair lightning surge arrestors - ESP E Series
Low-resistance enhanced surge protector suitable for twisted pair signalling applications.
Low let-through voltage between all lines
Very low (1Ω) in-line resistance
High (1.25A) maximum running current
Wide bandwidth
Sturdy, flame retardant, ABS housing
Removable DIN rail foot for easy installation. Product can also be flat-mounted
Colour coded terminals
M6 earth stud
Accessories
Combined Mounting & Earth Kit: CME 4 (239-731)
Please also search for weatherproof enclosures
Transient Voltage Suppressors (Data Lines)
Approvals
Network rail approval (ESP 06E and ESP 15E). NRS PADS ref. 086/000201 (ESP 06E), 086/000200 (ESP 15E)
관련된 링크들
- WJ Furse, ESP E Surge Suppressor Unit 58V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 16.7V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP D/TN Surge Suppressor Unit 58V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP SL Surge Suppressor Unit 7.79V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP D/TN Surge Suppressor Unit 19V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP SL Surge Suppressor Unit 16.7V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 36.7V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP SL Surge Suppressor Unit 36.7V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge