WJ Furse, ESP D/TN Surge Suppressor Unit 296V Maximum Voltage Rating 20 kA Maximum Surge Current Telephone Line

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩260,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩260,080.00
10 +₩247,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
198-0452
제조사 부품 번호:
7TCA085400R0171 ESP TN
제조업체:
WJ Furse
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WJ Furse

Suppressor Type

Telephone Line Protector

Product Type

Surge Suppressor Unit

Maximum Voltage

296V

Mount Type

DIN Rail

Maximum Surge Current

20kA

Series

ESP D/TN

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

ANSI/ESD S20.20:2014

Depth

19mm

Length

120mm

Height

54mm

Hazardous Area Certification

ATEX

제외

COO (Country of Origin):
GB

WJ Furse twisted- pair lightning Surge Arrestors - ESP D & TN Series


From WJ Furse, these lightning surge arrestors are designed for use on twisted-pair lines found in process control equipment, modems and communications interfaces. These surge protectors offer full mode protection with very low let through voltage (to BS EN 62305) between all lines. The full mode design allows for the continued operation of protected equipment while also handling partial lightning currents. ESP series surge protectors offer repeated protection in lightning intense environments and are encased within a strong, flame retardant ABS housing.

Features and benefits:


300 mA current rating;Low inline resistance;Colour coded terminals;Effective earthing from substantial earth stud;Integral earthing plate for enhanced connection to earth with a CME kit;Supplied ready for flat mounting on the side or on the base;A built-in foot allows for clip-on mounting for top hat DIN Rails;Easy connection of cable screen to earth with screen terminal

Installation:


These surge protectors should be installed closely to the system's earth start point. They should be connected in series with the data communication or signal line close to the equipment that is being protected, such as the control panel. Alternatively, these surge protectors should be installed where the signal line enters or leaves the building. Surge protectors should be installed within a separate enclosure or in an existing enclosure.

Accessories


CME 4 (239-731)

Transient Voltage Suppressors (Data Lines)


관련된 링크들