ABB, 1SBN05 Surge Suppressor Unit 440V ac Maximum Voltage Rating Surge Suppressor

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
259-6042
제조사 부품 번호:
1SBN050100R1003
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Surge Suppressor Unit

Suppressor Type

Surge Suppressor

Maximum Voltage

440V ac

Mount Type

Clip-on

Packaging

Blister 2 piece

Series

1SBN05

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

32.4mm

Height

10.5mm

Length

32.4mm

Standards/Approvals

EU Directive 2002/95/EC

Hazardous Area Certification

No

COO (Country of Origin):
CN

1SBN050100R1003


The ABB RC5-1/440 is a RC type surge suppressor designed to reduce the maximum overvoltage peak value and to limit or even completely eliminate the high pre-damping voltage frequencies, when used with an AC operated conventional contactor for a rated control circuit voltage between 250 to 440 V AC 50/60Hz.

It has very fast clipping

Operating temperature -20 to +70 °C

It has 30.25 x 10.5 x 32.4 mm dimensions

관련된 링크들