Murrelektronik Limited, 23115 Surge Suppressor Unit 400V Maximum Voltage Rating Surge Suppressor
- RS 제품 번호:
- 284-6519
- 제조사 부품 번호:
- 23115
- 제조업체:
- Murrelektronik Limited
Subtotal (1 unit)*
₩46,914.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩46,914.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-6519
- 제조사 부품 번호:
- 23115
- 제조업체:
- Murrelektronik Limited
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murrelektronik Limited | |
| Product Type | Surge Suppressor Unit | |
| Suppressor Type | Surge Suppressor | |
| Maximum Voltage | 400V | |
| Mount Type | DIN Rail | |
| Packaging | 1 pieces | |
| Series | 23115 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI, ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Height | 43mm | |
| Length | 200mm | |
| Depth | 40mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murrelektronik Limited | ||
Product Type Surge Suppressor Unit | ||
Suppressor Type Surge Suppressor | ||
Maximum Voltage 400V | ||
Mount Type DIN Rail | ||
Packaging 1 pieces | ||
Series 23115 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI, ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Height 43mm | ||
Length 200mm | ||
Depth 40mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Motor Suppressor is a Varistor is equipped with varistors designed to absorb and dissipate transient voltage spikes in three phase 400VAC systems. With a power handling capacity of up to 7.5 kW.
Flame retardant
V0 Combustibility class housing
관련된 링크들
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 30V Maximum Voltage Rating
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 575V ac Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 400V ac Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 23011 Surge Suppressor Unit 400V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 236082 Surge Suppressor Unit 575V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 3124 Surge Suppressor Unit 230V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 3124 Surge Suppressor Unit 110V Maximum Voltage Rating Surge Suppressor
- WAGO, 792 Surge Suppressor Unit 24V dc Maximum Voltage Rating 10 A Maximum Surge Current Surge Suppressor