ABB, RV5/440 Surge Suppressor Unit 440V Maximum Voltage Rating Varistor
- RS 제품 번호:
- 259-6039
- 제조사 부품 번호:
- 1SBN050010R1003
- 제조업체:
- ABB
Subtotal (1 unit)*
₩40,160.00
일시적 품절
- 2027년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6039
- 제조사 부품 번호:
- 1SBN050010R1003
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Surge Suppressor Unit | |
| Suppressor Type | Varistor | |
| Maximum Voltage | 440V | |
| Packaging | Blister 2 piece | |
| Series | RV5/440 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 32.4mm | |
| Height | 10.5mm | |
| Depth | 32.4mm | |
| Standards/Approvals | EU Directive 2002/95/EC | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Surge Suppressor Unit | ||
Suppressor Type Varistor | ||
Maximum Voltage 440V | ||
Packaging Blister 2 piece | ||
Series RV5/440 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 32.4mm | ||
Height 10.5mm | ||
Depth 32.4mm | ||
Standards/Approvals EU Directive 2002/95/EC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
1SBN050010R1003
The ABB RV5/440 is a varistor surge suppressor designed to reduce the maximum overvoltage peak value and to limit or even completely eliminate the high pre-damping voltage frequencies, when used with an AC operated conventional contactor for a rated control circuit voltage between 250 to 440 V AC 50/60Hz or with a DC operated conventional contactor for a rated control circuit voltage between 250 to 440 V DC.
It has high energy absorption
Operating temperature -20 to +70 °C
It has 30.25 x 10.5 x 32.4 mm dimensions
관련된 링크들
- ABB, 1SBN05 Surge Suppressor Unit 440V ac Maximum Voltage Rating Surge Suppressor
- ABB, RC5-2/440 Surge Suppressor Unit 440V Maximum Voltage Rating Surge Suppressor
- ABB, 1SBN05 Surge Suppressor Unit 65V dc Maximum Voltage Rating Surge Suppressor
- WEG, VRC0 Surge Suppressor 275V Maximum Voltage Rating Varistor
- WEG, VRC0 Surge Suppressor 510V Maximum Voltage Rating Varistor
- WEG, VRC0 Surge Suppressor 127V Maximum Voltage Rating Varistor
- WEG, VRC0 Surge Suppressor 380V Maximum Voltage Rating Varistor
- WAGO, 792 Surge Suppressor Unit 24V dc Maximum Voltage Rating 10 A Maximum Surge Current Surge Suppressor