WJ Furse, ESP D/TN Surge Suppressor Unit 7.79V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- RS 제품 번호:
- 198-0418
- 제조사 부품 번호:
- 7TCA085400R0079 ESP 06D
- 제조업체:
- WJ Furse
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩161,900.00
재고있음
- 추가로 2026년 11월 23일 부터 12 개 단위 배송
- 추가로 2026년 11월 30일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩161,900.00 |
| 5 - 9 | ₩159,040.00 |
| 10 - 24 | ₩155,060.00 |
| 25 - 49 | ₩151,200.00 |
| 50 + | ₩147,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 198-0418
- 제조사 부품 번호:
- 7TCA085400R0079 ESP 06D
- 제조업체:
- WJ Furse
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WJ Furse | |
| Suppressor Type | Twisted Pair Surge Protector | |
| Product Type | Surge Suppressor Unit | |
| Maximum Voltage | 7.79V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 20kA | |
| Series | ESP D/TN | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014 | |
| Length | 120mm | |
| Depth | 19mm | |
| Height | 54mm | |
| Hazardous Area Certification | ATEX | |
| 모두 선택 | ||
|---|---|---|
브랜드 WJ Furse | ||
Suppressor Type Twisted Pair Surge Protector | ||
Product Type Surge Suppressor Unit | ||
Maximum Voltage 7.79V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 20kA | ||
Series ESP D/TN | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ANSI/ESD S20.20:2014 | ||
Length 120mm | ||
Depth 19mm | ||
Height 54mm | ||
Hazardous Area Certification ATEX | ||
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- ESP D & TN Series Datasheet
- ESP D & TN Installation Instructions
- ABB IET Wiring Regulations BS 7671 18TH Edition
제외
- COO (Country of Origin):
- GB
WJ Furse twisted- pair lightning Surge Arrestors - ESP D & TN Series
From WJ Furse, these lightning surge arrestors are designed for use on twisted-pair lines found in process control equipment, modems and communications interfaces. These surge protectors offer full mode protection with very low let through voltage (to BS EN 62305) between all lines. The full mode design allows for the continued operation of protected equipment while also handling partial lightning currents. ESP series surge protectors offer repeated protection in lightning intense environments and are encased within a strong, flame retardant ABS housing.
Features and benefits:
300 mA current rating;Low inline resistance;Colour coded terminals;Effective earthing from substantial earth stud;Integral earthing plate for enhanced connection to earth with a CME kit;Supplied ready for flat mounting on the side or on the base;A built-in foot allows for clip-on mounting for top hat DIN Rails;Easy connection of cable screen to earth with screen terminal
Installation:
These surge protectors should be installed closely to the system's earth start point. They should be connected in series with the data communication or signal line close to the equipment that is being protected, such as the control panel. Alternatively, these surge protectors should be installed where the signal line enters or leaves the building. Surge protectors should be installed within a separate enclosure or in an existing enclosure.
Accessories
CME 4 (239-731)
Transient Voltage Suppressors (Data Lines)
관련된 링크들
- WJ Furse, ESP E Surge Suppressor Unit 58V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 7.79V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 16.7V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP D/TN Surge Suppressor Unit 58V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP SL Surge Suppressor Unit 7.79V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP D/TN Surge Suppressor Unit 19V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP SL Surge Suppressor Unit 16.7V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 36.7V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge