RS PRO RC Network Capacitor 500V Maximum Voltage Rating Mains Protector

대량 구매 할인 받기

10개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩21,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 158 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩21,080.00-
10 - 49₩20,220.004%
50 +₩16,660.0020%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-393
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

RC Network Capacitor

Suppressor Type

Mains Protector

Maximum Voltage

500V

Mount Type

DIN Rail

Series

RS PRO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

19mm

Length

62mm

Height

40mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
GB

RS PRO 500 V Maximum Voltage Rating Mains Protector, DIN Rail


Protect your control and switchgear from power surges and contact arcing with this RS PRO mains protector unit. It's suitable for voltage ratings up to 500 V (volts), so it can be used in domestic, commercial and industrial applications.

It comes with colour-coded red and black wire terminals for a simple and flexible connection. Mains suppressors like this one are used to prolong the life of contactors and prevent damage to equipment. Electricians, engineers and electronics manufacturers use them frequently.

The unit casing is moulded to DIN specifications for mounting on any standard circuit rail. This surge protection unit has been tested for quality and meets American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards for sensitive devices.

Features and Benefits


• Dimensions of 62 (length) x 19 (depth) x 40 mm (height)

• Operating temperature range of -40°C to +70°C

• Maximum voltage rating of 500 V

• DIN rail mounting type

• RC series

• Mains protector suppressor type

• Voltage of 500 V AC

Approvals

7777

관련된 링크들