Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Protection Device

Subtotal (1 unit)*

₩912,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩912,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
160-164
제조사 부품 번호:
5SD7444-8KK12
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Surge Protection Device

Suppressor Type

Surge Protection Device

Maximum Voltage

300V

Mount Type

Push-in

Maximum Surge Current

50kA

Series

5SD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

74mm

Height

224mm

Length

47mm

Standards/Approvals

RoHS, ESD S20.20:2021 Electrostatic Control Standard, ANSI

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens innovative surge protection device is engineered to safeguard critical electrical installations against voltage spikes. Designed in compliance with the latest international standards, it combines a robust four-pole configuration with exceptional performance ratings for diverse applications. Its compact design allows for easy mounting on a 40mm busbar, making it suitable for TN-S and TT distribution systems. The device’s advanced technology ensures reliable operation under challenging environmental conditions, making it ideal for both commercial and industrial settings. The inclusion of remote signaling capabilities further enhances its utility, providing real-time monitoring and increased operational safety.

Compact design ensures compatibility with standard busbar installations

Remote signaling functionality enhances operational monitoring

Constructed from durable materials for long-lasting performance

High resistance to environmental factors with wide temperature range

Designed to extinguish follow currents effectively ensuring safety

관련된 링크들