Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 100 kA Maximum Surge Current Surge Protection Device
- RS 제품 번호:
- 160-160
- 제조사 부품 번호:
- 5SD7444-8KK22
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,279,500.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,279,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 160-160
- 제조사 부품 번호:
- 5SD7444-8KK22
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Surge Protection Device | |
| Suppressor Type | Surge Protection Device | |
| Maximum Voltage | 300V | |
| Mount Type | Push-in | |
| Packaging | 1 pieces | |
| Maximum Surge Current | 100kA | |
| Series | 5SD | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 224mm | |
| Depth | 74mm | |
| Standards/Approvals | ANSI, RoHS, ESD S20.20:2021 Electrostatic Control Standard | |
| Length | 47mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Surge Protection Device | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage 300V | ||
Mount Type Push-in | ||
Packaging 1 pieces | ||
Maximum Surge Current 100kA | ||
Series 5SD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 224mm | ||
Depth 74mm | ||
Standards/Approvals ANSI, RoHS, ESD S20.20:2021 Electrostatic Control Standard | ||
Length 47mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens surge protection device is expertly engineered to safeguard sensitive electrical installations from transient overvoltages. Designed for combination arrester types 1+2, it caters to requirement classes B and C, ensuring robust protection in various environments. With its compact design suitable for 40mm busbar mounting, it strikes an ideal balance between performance and practicality. This device guarantees compliance with global standards, offering peace of mind that your equipment is shielded from electrical surges. Built for longevity, it features a high-quality Durethan enclosure that withstands varying conditions while maintaining optimal performance. With its wide operating voltage range and multiple SPD classifications, it is versatile enough to adapt to diverse electrical systems while ensuring minimal downtime.
Compact dimensions facilitate easy integration into existing setups
Robust construction ensures longevity and reliable performance
Designed to operate effectively across a range of temperatures
Features remote signalling contact for real-time monitoring
관련된 링크들
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 25 kA Maximum Surge Current Surge Protective Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device
- Phoenix Contact, PT Surge Protection Device 30V Maximum Voltage Rating Surge Protection
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device
- Eaton, PBU Surge Protection Connector 32V dc Maximum Voltage Rating 8 A Maximum Surge Current Surge Protection Device