Phoenix Contact, CTM Surge Protection Plug 12V dc Maximum Voltage Rating 5 A Maximum Surge Current
- RS 제품 번호:
- 135-810
- 제조사 부품 번호:
- 2838584
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩1,336,360.00
제조사가 재고 비축중
- 2027년 4월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩133,636.00 | ₩1,336,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-810
- 제조사 부품 번호:
- 2838584
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 12V dc | |
| Mount Type | Terminal | |
| Maximum Surge Current | 5A | |
| Series | CTM | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 53.5mm | |
| Height | 21mm | |
| Standards/Approvals | IEC 61643-21, VDE requirement class D1, DIN VDE 0110-1 / IEC 60664-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 12V dc | ||
Mount Type Terminal | ||
Maximum Surge Current 5A | ||
Series CTM | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Depth 53.5mm | ||
Height 21mm | ||
Standards/Approvals IEC 61643-21, VDE requirement class D1, DIN VDE 0110-1 / IEC 60664-1 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection plug is designed for 2-conductor signal circuits grounded on one side, with a nominal voltage of 12 V DC. It offers a space-saving compact design and modular protective plug for flexible applications. It can be used in LSA-PLUS disconnect and control strips or CT-TERMIBLOCK via adapted connection technology. With a comprehensive set of technical data and certifications, this surge protection plug ensures reliable protection for your electronic equipment.
Compact 6 mm width for efficient space use
Modular protective plug for versatile applications
Suitable for LSA-PLUS and CT-TERMIBLOCK systems
Surge protection for signal circuits with comprehensive data
관련된 링크들
- Phoenix Contact, CTM Surge Protection Plug 5 VDC Maximum Voltage Rating
- Phoenix Contact, CTM Surge Protection Plug 110V ac Maximum Voltage Rating
- Phoenix Contact, CTM Surge Protection Plug 110V dc Maximum Voltage Rating
- Phoenix Contact, CTM Surge Protection Plug 60V dc Maximum Voltage Rating 10 A Maximum Surge Current
- Phoenix Contact, CTM Surge Protection Plug 6V Maximum Voltage Rating 350 A Maximum Surge Current LSA-PLUS module
- Phoenix Contact, CTM Surge Protection Plug 180V dc Maximum Voltage Rating 5 A Maximum Surge Current LSA-PLUS module
- Phoenix Contact, CTM Surge Protection Plug 180V dc Maximum Voltage Rating 10 A Maximum Surge Current LSA-PLUS module
- Phoenix Contact, CTM Surge Protection Plug 12V dc Maximum Voltage Rating LSA-PLUS module