Phoenix Contact, CTM Surge Protection Plug 12V dc Maximum Voltage Rating LSA-PLUS module
- RS 제품 번호:
- 135-807
- 제조사 부품 번호:
- 2838597
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 135-807
- 제조사 부품 번호:
- 2838597
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | LSA-PLUS module | |
| Maximum Voltage | 12V dc | |
| Mount Type | Terminal | |
| Series | CTM | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61643-21, DIN VDE 0110-1 / IEC 60664-1 | |
| Depth | 53.5mm | |
| Height | 21mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Suppressor Type LSA-PLUS module | ||
Maximum Voltage 12V dc | ||
Mount Type Terminal | ||
Series CTM | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61643-21, DIN VDE 0110-1 / IEC 60664-1 | ||
Depth 53.5mm | ||
Height 21mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection plug is a compact and versatile solution for protecting conductor pairs in floating signal circuits. With a nominal voltage of 12 V DC, this LSA-PLUS plug offers space-saving design and flexible applications with modular protective plug technology. It can be used in LSA-PLUS disconnect and control strips or CT-TERMIBLOCK via adapted connection technology. The surge protection plug is designed to meet various standards and requirements for MCR technology, offering reliable protection for your equipment.
Nominal voltage of 12 V DC
Compact design for space efficiency
Modular plug for versatile use
Compatible with LSA-PLUS disconnect strips
Surge protection for line-line and line-ground
관련된 링크들
- Phoenix Contact, CTM Surge Protection Plug 6V Maximum Voltage Rating 350 A Maximum Surge Current LSA-PLUS module
- Phoenix Contact, CTM Surge Protection Plug 180V dc Maximum Voltage Rating 5 A Maximum Surge Current LSA-PLUS module
- Phoenix Contact, CTM Surge Protection Plug 180V dc Maximum Voltage Rating 10 A Maximum Surge Current LSA-PLUS module
- Phoenix Contact, CTM Surge Protection Plug 5 VDC Maximum Voltage Rating
- Phoenix Contact, CTM Surge Protection Plug 12V dc Maximum Voltage Rating 5 A Maximum Surge Current
- Phoenix Contact, CTM Surge Protection Plug 60V dc Maximum Voltage Rating 10 A Maximum Surge Current
- Phoenix Contact, CTM Surge Protection Plug 110V ac Maximum Voltage Rating
- Phoenix Contact, CTM Surge Protection Plug 110V dc Maximum Voltage Rating