Phoenix Contact, CTM Surge Protection Plug 110V ac Maximum Voltage Rating

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
135-809
제조사 부품 번호:
2838539
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Protection Plug

Maximum Voltage

110V ac

Mount Type

Terminal

Series

CTM

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Height

21mm

Depth

52.4mm

Standards/Approvals

EN 61643-21, IEC 61643-21

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact surge protection plug is designed to protect double wires from analog and digital telecommunications interfaces with a nominal voltage of 110 V AC. It offers space-saving benefits with its compact design and can be used in LSA-PLUS disconnect and control strips or CT-TERMIBLOCK. The surge protection plug is ideal for applications up to 50 Mbps and ensures reliable protection for your circuits.

Modular protective plug for flexibility

Compatible with LSA-PLUS disconnect strips

Nominal voltage of 110 V AC

Surge protection for IT systems

Space-saving design for efficiency

관련된 링크들