Phoenix Contact, VAL Surge Protection Plug 100V dc Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- RS 제품 번호:
- 131-228
- 제조사 부품 번호:
- 2910333
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 131-228
- 제조사 부품 번호:
- 2910333
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Type 2 Surge Protection Plug | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 100V dc | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 40A | |
| Packaging | 1 pieces | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 55.3mm | |
| Length | 17.5mm | |
| Height | 52.4mm | |
| Standards/Approvals | EN 60664-1 / EN 61643-11 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Type 2 Surge Protection Plug | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 100V dc | ||
Mount Type Base Mount | ||
Maximum Surge Current 40A | ||
Packaging 1 pieces | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 55.3mm | ||
Length 17.5mm | ||
Height 52.4mm | ||
Standards/Approvals EN 60664-1 / EN 61643-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is a UL Recognized type 2 SPD with a varistor and thermal disconnect, suitable for use with VAL US base elements. It features individual thermal disconnect devices and optical/mechanical status indication. The plug is pluggable with mechanical coding for all slots, making it easy to use and install.
Base element and plug structure provides a complete surge protection solution
Overvoltage category III suitable for a wide range of electrical environments
Compact dimensions fits easily into electrical panels and systems
Insulating material with high
관련된 링크들
- Phoenix Contact, VAL Surge Protection Plug 175V ac Maximum Voltage Rating 40 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 1500V dc Maximum Voltage Rating 30 A Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 580V ac Maximum Voltage Rating 30 kA Maximum Surge Current
- Phoenix Contact, VAL-SPP Surge Protection Plug 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 264V ac Maximum Voltage Rating 80 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge