Phoenix Contact, PLT Surge Protection Plug 440V ac Maximum Voltage Rating 8 A Maximum Surge Current Type 3 Surge
- RS 제품 번호:
- 129-548
- 제조사 부품 번호:
- 2906451
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩214,280.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩214,280.00 |
| 10 + | ₩192,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 129-548
- 제조사 부품 번호:
- 2906451
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Type 3 Surge Protection Plug | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 8A | |
| Series | PLT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 65.5mm | |
| Standards/Approvals | IEC 61643-11, EN 61643-11 | |
| Length | 90mm | |
| Height | 17.7mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Type 3 Surge Protection Plug | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 440V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 8A | ||
Series PLT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 65.5mm | ||
Standards/Approvals IEC 61643-11, EN 61643-11 | ||
Length 90mm | ||
Height 17.7mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is a replacement plug for device protection in IT systems from the PLUGTRAB product series. With a nominal voltage of 230 V AC, this male plug offers excellent overvoltage protection with insulation characteristics and a sturdy housing material. It is designed to withstand a maximum continuous operating voltage of 440 V AC and features a maximum discharge current of 8 kA.
Excellent overvoltage protection with insulation characteristics
Sturdy housing material for durability and longevity
관련된 링크들
- Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Protection Plug 440V ac Maximum Voltage Rating 20 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL-SPP Surge Protection Device 440V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- HARTING, Han Modular Surge Protection Connector 24V Maximum Voltage Rating 500 mA Maximum Surge Current Surge Protection
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current Surge Protection
- Eaton, PBU Surge Protection Connector 32V dc Maximum Voltage Rating 8 A Maximum Surge Current Surge Protection Device
- Phoenix Contact, PT Surge Protection Device 30V Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 60V Maximum Voltage Rating 500 A Maximum Surge Current Type 3 Surge Protection