Festo EMMS-ST Series Hybrid Stepper Motor 48V, 2.5Nm Torque, 1.8 °, 11 mm Shaft

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
181-6692
Distrelec 제품 번호:
304-12-879
제조사 부품 번호:
EMMS-ST-87-S-SB-G2
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Sub Type

Hybrid

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

2.5Nm

Voltage

48V

Shaft Diameter

11mm

Current Rating

9.5A

IP Rating

IP54

Shaft Length

27mm

Depth

132.6mm

Standards/Approvals

IEC 60034

Resistance Per Phase

0.1Ω

Output Speed

2130rpm

Series

EMMS-ST

COO (Country of Origin):
CN

Festo EMMS-ST Series Stepper Motor, 1.8° Step Angle, 48V Supply Voltage - EMMS-ST-87-S-SB-G2, Numeric Part Number: 1370484


This hybrid stepper motor is designed for efficient performance in a range of applications. With a supply voltage of 48V and a holding torque of 2.5Nm, this industrial motor provides precise control and reliability. Its depth measures 132.6mm and the shaft diameter is 11mm, making it suitable for compact spaces.

Features & Benefits


• High torque output for various applications

• Rated for 48V, optimising energy efficiency

• 1.8° step angle for accurate positioning

• Plug electrical connector for straightforward installation

• Wide ambient temperature range for flexible usage

Applications


• Automation in manufacturing processes

• Robotics requiring precision control

• CNC machinery for accurate movements

• 3D printers for high-speed operations

• Medical devices needing exact positioning

Can it operate in high humidity environments?


Yes, it functions in relative air humidity levels up to 85%.

Is it suitable for outdoor use?


No, it is intended for indoor applications with an IP54 rating.

Will it handle high-speed operations?


Yes, it can reach speeds of up to 2130r/min.

Can it tolerate temperature fluctuations?


Yes, it operates effectively between -10 and 50°C.

Is the motor compliant with environmental standards?


Yes, it conforms to RoHS regulations and EMC directives.

관련된 링크들