Festo EMMS-ST Series Hybrid Stepper Motor 48V, 0.5Nm Torque, 1.8 °, 5 mm Shaft

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
181-6680
Distrelec 제품 번호:
304-12-874
제조사 부품 번호:
EMMS-ST-42-S-SB-G2
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Sub Type

Hybrid

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.5Nm

Voltage

48V

Shaft Diameter

5mm

Current Rating

1.8A

Shaft Length

24mm

IP Rating

IP54

Standards/Approvals

IEC 60034

Depth

114mm

Resistance Per Phase

1.75Ω

Output Speed

1740rpm

Series

EMMS-ST

COO (Country of Origin):
CN

Festo EMMS-ST Series Stepper Motor, 1.8° Step Angle, 48V Supply Voltage - EMMS-ST-42-S-SB-G2, Numeric Part Number: 1370472


This hybrid stepper motor is designed for precise control in various industrial applications. It has a shaft diameter of 5mm and operates at a supply voltage of 48V, ensuring consistent performance for automation requirements. The motor functions effectively in ambient temperatures ranging from -10 to 50°C and features a compact depth of 114mm.

Features & Benefits


• Operates with a 1.8° step angle for accurate positioning

• Delivers 0.5Nm holding torque for dependable performance

• Utilises a current rating of 1.8A for efficient operation

• Compatible with plug electrical connector systems for straightforward integration

Applications


• Precise motion control in robotics

• Effective use in CNC machines for accurate machining

• Suitable for 3D printers for consistent printing

• Ideal for automated manufacturing to streamline processes

• Utilised in conveyor systems for efficient material handling

Will it handle high-speed operation?


Yes, it can reach speeds of up to 1740r/min.

Is it suitable for environments with moisture?


Yes, it possesses an IP54 rating which protects against moisture.

관련된 링크들