Phoenix Contact PTI Series Non-Fused Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 24A Push-in
- RS 제품 번호:
- 216-6398
- Distrelec 제품 번호:
- 304-32-372
- 제조사 부품 번호:
- 3213968
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩138,000.00
재고있음
- 1,600 개 단위 배송 준비 완료
- 추가로 2026년 10월 02일 부터 1,150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩2,760.00 | ₩138,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-6398
- Distrelec 제품 번호:
- 304-32-372
- 제조사 부품 번호:
- 3213968
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 24A | |
| Wire Size | 12, 26AWG | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Voltage | 800V | |
| Cable CSA | 0.14, 4mm² | |
| Colour | Grey | |
| Series | PTI | |
| Wire Protection | Yes | |
| Gender | Female | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 110°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Non-Fused Terminal Block | ||
Current 24A | ||
Wire Size 12, 26AWG | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Voltage 800V | ||
Cable CSA 0.14, 4mm² | ||
Colour Grey | ||
Series PTI | ||
Wire Protection Yes | ||
Gender Female | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 110°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Phoenix Contact PTI Series Non-Fused Terminal Block, 24A Current Rating, 26 to 12 AWG Wire size - 3213968
This PTI 2.5 Installation Terminal Block is designed for superior performance in electrical installations. Engineered to facilitate quick and secure connections, this terminal block ensures reliability even in demanding environments. With advanced Push-in connection technology, it allows for the direct insertion of solid and stranded conductors with ease, simplifying the installation process. This compact and innovative design not only enhances space efficiency in distribution boards but also ensures clarity with clearly labelled terminal points. The products robust construction is complemented by its features that focus on user convenience and safety.
Features & Benefits
• Compact design optimised for installation in distribution boards
• Push-in connection allows easy insertion of conductors
• 24 A terminal rating supports heavy-duty applications
• Wide wire size compatibility enhances versatility in usage
• Designed for temperatures from -60°C to +110°C
• Built with PA material for increased reliability and safety
Applications
• Used for automation systems requiring secure connections
• Ideal for electrical installations in control cabinets
• Utilised in various mechanical engineering projects
• Suitable for high-voltage applications in electrical systems
• Commonly employed in industrial environments for terminal connections
Can it accommodate both solid and stranded conductors?
Yes, it allows insertion of solid and stranded conductors with ferrules.
Will it support marking for easy identification?
Yes, each terminal point can be labelled for clear identification.
Can I connect multiple wires at the same terminal?
No, each connection supports only one conductor per terminal.
Does it comply with standard electrical regulations?
Yes, it meets IEC 60947-7-1 standards for terminal blocks.
관련된 링크들
- Phoenix Contact PTI Series Non-Fused Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block, 3-Way, 12AWG, 26 AWG Wire, 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block, 2-Way, 20AWG, 8 AWG Wire, 51A Push-in
- Phoenix Contact PT Series Non-Fused Terminal Block, 12-Way, 12AWG, 26 AWG Wire, 10A Push-in
- Phoenix Contact PTI Series Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 24A Push-in
- Molex 39530 Series Non-Fused Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 15A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block, 26-Way, 24AWG, 8 AWG Wire, 30A Screw