Phoenix Contact PTI Series Non-Fused Terminal Block, 3-Way, 12AWG, 26 AWG Wire, 24A Push-in
- RS 제품 번호:
- 216-6391
- Distrelec 제품 번호:
- 304-32-369
- 제조사 부품 번호:
- 3213948
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩471,000.00
일시적 품절
- 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩9,420.00 | ₩471,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-6391
- Distrelec 제품 번호:
- 304-32-369
- 제조사 부품 번호:
- 3213948
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 3 | |
| Current | 24A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Voltage | 400V | |
| Colour | Grey | |
| Cable CSA | 0.14mm², 4mm² | |
| Series | PTI | |
| Wire Protection | Yes | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 3 | ||
Current 24A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Voltage 400V | ||
Colour Grey | ||
Cable CSA 0.14mm², 4mm² | ||
Series PTI | ||
Wire Protection Yes | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact installation level terminal block with push in connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
관련된 링크들
- Phoenix Contact PTI Series Non-Fused Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block, 2-Way, 20AWG, 8 AWG Wire, 51A Push-in
- Phoenix Contact PT Series Non-Fused Terminal Block, 12-Way, 12AWG, 26 AWG Wire, 10A Push-in
- Phoenix Contact PTI Series Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 24A Push-in
- Molex 39530 Series Non-Fused Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 15A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block, 26-Way, 24AWG, 8 AWG Wire, 30A Screw
- NEUTRAL Non-Fused Terminal Block, 9-Way, 7A, 24 → 20 AWG, 26 → 16 AWG Wire